Omron Keypads Type 635505

Omron Brand: Omron
These Omron components are compact SMT key switches designed for efficient operation with tactile actuation.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Orientation Current Rating (A) Switch Function Switch Operation Mounting Type Outline Dimensions Actuator Type Illumination Actuator Length Current Rating Dimensions Actuator Colour Actuator Style Contact DC Voltage Illuminated Operating Force Height IP Rating Length
Omron B3SN-3112P Key Switch SMT Min Order 3K Pieces
Omron B3SN-3112P Key Switch SMT Min Order 3K Pieces
Standard range
Order code: 15-5537
MPN: B3SN-3112P

Order in multiples of 300


Despatched within 5 working days - 6,000 in stock
300+ £0.443
Price per unit Ex VAT
Vertical/ Top Actuator 6.6 x 6 None
Omron B3SN-3012 Key Switch SMT Tactile SPST 12V 50mA
Omron B3SN-3012 Key Switch SMT Tactile SPST 12V 50mA
Standard range
Order code: 15-5549
MPN: B3SN-3012

Order in multiples of 40


Despatched within 5 working days - 2,325 in stock
40+ £0.461
Price per unit Ex VAT
SPST Vertical/ Top Actuator 50mA Off/(On) 6mm None 3.1mm Ivory Button 24V dc No 160gf IP67 6.5mm
Omron B3SL-1005P B3SL SMT Keyswitch Tape And Reel Tactile 6x6mm
Omron B3SL-1005P B3SL SMT Keyswitch Tape And Reel Tactile 6x6mm
Standard range
Order code: 15-5786
MPN: B3SL-1005P

Order in multiples of 700


Despatched within 5 working days - 16,000 in stock
700+ £0.278
Price per unit Ex VAT
SPST Momentary PCB (SMT) Flat Actuator 0.9mm 50mA 6x6 Blue Plunger 12V dc No 3.5N 3.4mm IP67 6mm
Omron B3SN-3112 SMT Keyswitch Ground Pin Compatible Design
Omron B3SN-3112 SMT Keyswitch Ground Pin Compatible Design
Standard range
Order code: 15-5934
MPN: B3SN-3112

Order in multiples of 300


Despatched within 5 working days - 12,647 in stock
300+ £0.436
Price per unit Ex VAT
SPST Vertical/ Top Actuator 50mA 6mm None 3.1mm Ivory Button 24V dc No 160gf IP67 6.5mm

Trustpilot