Omron B3SN-3012P SMT Keyswitch Tactile Min Order 3k Pieces

Order Code:

15-5963

Brand: Omron MPN: B3SN-3012P
Qty Unit Price (Ex VAT)
3000+ £0.333
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
9,000 in stock, despatched in 5 working days

The Omron B3SN-3012P is a surface-mount tactile keyswitch.

It offers a tactile feedback with a long-lasting and reliable performance.

This part is typically used in consumer electronics, home appliances, and industrial equipment.

With a minimum order of 3,000 pieces, it is ideal for large-scale manufacturing.


Type Tactile Switch
Contact Configuration SPST
Actuator Length 1.1mm
Operating Force 1.57N
Actuator Colour Ivory
Actuator Style Button
Contact DC Voltage 24V dc
Height 3.1mm
Illuminated No
IP Rating IP67
Length 6.5mm
Maximum Operating Temperature 70°C
Mechanical Life 50000Operations
Minimum Operating Temperature 25°C
Mount Type Surface
Product Type Tactile Switch
Series B3SN 3000
Standards/Approvals RoHS
Switch Contact Current 50mA
Terminal Type Surface Mount
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot