Omron B3FS-1000P B3FS Tactile Switch 6X6X3.1mm 100gF

Image Representative of Range

Omron B3FS-1000P B3FS Tactile Switch 6X6X3.1mm 100gF

Order Code:

15-5830

Brand: Omron MPN: B3FS-1000P
Qty Unit Price (Ex VAT)
2500+ £0.180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
15,000 in stock, despatched in 5 working days

The Omron B3FS-1000P is a tactile switch, measuring 6x6x3.1mm with an actuation force of 100gF.

It is designed for reliable momentary contact, offering tactile feedback when pressed.

Typical applications include use in consumer electronics, industrial control panels, and telecommunications equipment.

The compact size and durability make it suitable for various electronic devices and interfaces.


Type Tactile Switch
Contact Configuration SPST
Actuator Length 0.5mm
Operating Force 0.98N
Actuator Style Plunger
Contact AC Voltage 250V ac
Contact DC Voltage 24V dc
Height 3.1mm
Illuminated No
Length 6.3mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Product Type Tactile Switch
Series B3FS 1000
Standards/Approvals RoHS
Switch Contact Current 50mA
Terminal Type Surface Mount
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot