Easter Opening Hours and Delivery Dates here
Omron B3F4000 Pushbutton 24V DC 0.05A Momentary 12x12x4.3mm

Image Representative of Range

Omron B3F4000 Pushbutton 24V DC 0.05A Momentary 12x12x4.3mm

Order Code:

05-6252

Brand: Omron MPN: B3F4000 EAN-13: 2050001620514
Qty Unit Price (Ex VAT)
20+ £0.269
50+ £0.239
125+ £0.217
250+ £0.202
500+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
559 in stock, despatched in 4 working days

The Omron B3F4000 pushbutton switch operates at 24 V DC with a current rating of 0.05 A and is designed as a momentary type with dimensions of 12 x 12 x 4.3 mm. It is commonly used in electronic applications requiring a compact, reliable momentary switch for user input. This switch is ideal for consumer electronics, industrial control, and automation systems.
Type Pushbutton
Current Rating (A) 0.05A
Outline Dimensions (L x W x H) 12 x 12 x 4.3 mm
Actuating Force 1.27N
Board thickness (max.) 1.6mm
Casing/button colour Ivory
Connection Solder pins
Contact Type 1 maker
Front panel cut-out 12 x 12 mm
Functions momentary
Height 4.3mm
Length 12mm
Lighting type None
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Flat, operating at the top
Switch position 1 x Off/(On)
Switch/button features Protruding
Switching Voltage 24V DC
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot