Easter Opening Hours and Delivery Dates here
Omron B3F1002 Pushbutton 24V DC 0.05A Off/(On) 6x6x4.3mm Momentary

Image Representative of Range

Omron B3F1002 Pushbutton 24V DC 0.05A Off/(On) 6x6x4.3mm Momentary

Order Code:

05-6233

Brand: Omron MPN: B3F1002 EAN-13: 2050001615473
Qty Unit Price (Ex VAT)
50+ £0.138
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,269 in stock, despatched in 4 working days

The Omron B3F1002 pushbutton switch features a momentary action with an Off/(On) configuration, operating at 24 V DC and 0.05 A. Its compact size of 6 x 6 x 4.3 mm makes it suitable for tight spaces in electronic devices. This switch is typically used in consumer electronics, industrial control panels, and instrumentation applications.
Type Pushbutton
Current Rating (A) 0.05A
Outline Dimensions (L x W x H) 6 x 6 x 4.3 mm
Actuating Force 1.47N
Board thickness (max.) 1.6mm
Casing/button colour Yellow
Connection Solder pins
Contact Type 1 maker
Front panel cut-out 6 x 6 mm
Functions momentary
Height 4.3mm
Length 6mm
Lighting type None
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Flat, operating at the top
Switch position 1 x Off/(On)
Switch/button features Protruding
Switching Voltage 24V DC
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot