Easter Opening Hours and Delivery Dates here

Omron B3F-5051 Mechanical Keyswitch Tactile 125V 50mA SPST-NO

Order Code:

15-5088

Brand: Omron MPN: B3F-5051
Qty Unit Price (Ex VAT)
100+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/04/2026

The Omron B3F-5051 is a mechanical keyswitch offering tactile feedback.

It operates at 125V with a current rating of 50mA and is single-pole, single-throw normally open (SPST-NO).

This component is ideal for use in electronic devices requiring precise and reliable input, such as keyboards and control panels.

Its robust design ensures durability and consistent performance in varying environmental conditions.


Type Tactile Switch
Contact Configuration SPST
Actuator Length 3mm
Operating Force 1.27N
Actuator Colour Blue
Actuator Style Plunger
Contact DC Voltage 24V dc
Height 7.3mm
Illuminated No
IP Rating IP00
Length 12mm
Maximum Operating Temperature 70°C
Mechanical Life 3000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Product Type Tactile Switch
Series B3F
Standards/Approvals RoHS
Switch Contact Current 50mA
Terminal Type Solder
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot