Omron B3F-5000 Keyswitch Mechanical Tactile 12mm 5N SPST-NO Momentary

Order Code:

15-5591

Brand: Omron MPN: B3F-5000
Qty Unit Price (Ex VAT)
600+ £0.456
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack-order availability date - 04/05/2026

The Omron B3F-5000 is a mechanical tactile keyswitch.

It features a 12mm size with a 5N actuation force.

This SPST-NO momentary switch is suitable for applications requiring a precise, tactile response.

Typical uses include industrial control panels and consumer electronics.


Type Tactile Switch
Contact Configuration SPST
Actuator Length 0.8mm
Operating Force 1.27N
Actuator Colour Blue
Actuator Style Plunger
Contact DC Voltage 24V dc
Height 4.3mm
Illuminated No
IP Rating IP00
Length 12mm
Maximum Operating Temperature 70°C
Mechanical Life 3000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Product Type Tactile Switch
Series B3F
Standards/Approvals RoHS
Switch Contact Current 50mA
Terminal Type Solder
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot