Omron B3F-4005 Pushbutton Switch 24V DC 0.05A Momentary SPST Tactile

Image Representative of Range

Omron B3F-4005 Pushbutton Switch 24V DC 0.05A Momentary SPST Tactile

MPN
B3F-4005
Brand
Omron
EAN-13
2050007641384
Order Code
05-6254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.247
50+ £0.220
125+ £0.203
250+ £0.182
500+ £0.174
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,744 in stock

The Omron B3F-4005 is a momentary pushbutton switch designed for 24 V DC and 0.05 A applications. Known for its reliability, this switch is suitable for various electronic devices and control panel applications. It is packaged in a convenient single-piece bag, making it easy to integrate into small-scale projects.
Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 4.3mm
Outline Dimensions 12mm
Illumination None
Operating Force 330gf
Actuator Colour Yellow
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F4005
Engineering Series No B3F4
Functions momentary
Illuminated No
IP Rating IP00
Length 12mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Cycles
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot