Omron B3F-4000 Keypad Switch SPST 1 Switch

Order Code:

15-5854

Brand: Omron MPN: B3F-4000
Qty Unit Price (Ex VAT)
1000+ £0.209
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
3,700 in stock, despatched in 5 working days

The Omron B3F-4000 is a tactile single pole single throw (SPST) keypad switch.

It has a compact design, offering a crisp tactile response with an operational life of up to 1 million cycles.

This switch is ideal for use in consumer electronics, automotive controls, and industrial equipment.

Its reliability and durability make it suitable for applications demanding frequent user interaction.


Type Keypad Switch
Contact Configuration SPST
Actuator Length 0.8mm
Operating Force 1.27N
Actuator Colour Ivory
Actuator Style Plunger
Contact DC Voltage 24V dc
Height 4.3mm
Illuminated No
Length 12mm
Maximum Operating Temperature 70°C
Mechanical Life 3000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Product Type Tactile Switch
Standards/Approvals RoHS
Switch Contact Current 50mA
Terminal Type Through Hole
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot