Omron B3F-3152 B3F Series Keypad Switch SPST

Order Code:

15-4690

Brand: Omron MPN: B3F-3152
Qty Unit Price (Ex VAT)
600+ £0.333
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
3,955 in stock, despatched in 5 working days

The Omron B3F-3152 is a compact SPST keypad switch.

It features a tactile feedback and has a long operational life.

The switch is typically used in consumer electronics and industrial equipment.

Its reliability makes it suitable for repeated use in various applications.


Type Keypad Switch
Contact Configuration SPST-NO
Operating Force 1.47N
Actuator Colour Yellow
Actuator Style Plunger
Contact DC Voltage 24V dc
Height 6.15mm
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Product Type Tactile Switch
Series B3F
Standards/Approvals RoHS
Switch Contact Current 50mA
Terminal Type Solder
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot