Omron B3F-3150 SPST Keypad Switch Single Pole Momentary Action

Order Code:

15-5446

Brand: Omron MPN: B3F-3150
Qty Unit Price (Ex VAT)
600+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack order, lead time 14 days

The Omron B3F-3150 is a single pole single throw (SPST) keypad switch designed for momentary action.

It features a compact and reliable design with tactile feedback.

This switch is typically used in consumer electronics and industrial control panels.

It offers long-lasting performance suitable for frequent use.


Type Keypad Switch
Contact Configuration SPST
Operating Force 0.98N
Actuator Colour Ivory
Actuator Style Plunger
Contact DC Voltage 24V dc
Height 6.15mm
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Product Type Tactile Switch
Series B3F-3000
Standards/Approvals RoHS
Switch Contact Current 50mA
Switch Operation Momentary
Terminal Type Terminal
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot