Omron B3F-3125 Tactile Switch SPST 12x12mm 3.3N Momentary THT

Image Representative of Range

Omron B3F-3125 Tactile Switch SPST 12x12mm 3.3N Momentary THT

Order Code:

15-5658

Brand: Omron MPN: B3F-3125
Qty Unit Price (Ex VAT)
500+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
987 in stock, despatched in 5 working days

The Omron B3F-3125 is a tactile switch with a single pole, single throw (SPST) configuration.

It is designed with a 12x12mm footprint and offers a 3.3N actuation force for momentary operation.

This top surface-mounted switch is typically utilised in consumer electronics and industrial control applications.

The B3F-3125 provides reliable tactile feedback for user interfaces.


Type Tactile Switch
Contact Configuration SPST
Operating Force 2.55N
Actuator Colour Pink
Actuator Style Plunger
Contact DC Voltage 24V dc
Height 3.85mm
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 100000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Product Type Tactile Switch
Series B3F-3000
Standards/Approvals RoHS
Switch Contact Current 50mA
Switch Operation Momentary
Terminal Type Terminal
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot