Omron B3F-3122 Tactile Switch 12x12x7.3mm SPST-NO PCB Mount

Image Representative of Range

Omron B3F-3122 Tactile Switch 12x12x7.3mm SPST-NO PCB Mount

Order Code:

15-4618

Brand: Omron MPN: B3F-3122
Qty Unit Price (Ex VAT)
350+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
561 in stock, despatched in 5 working days

The Omron B3F-3122 is a tactile switch with dimensions of 12x12x7.3 mm.

It is a single pole, single throw normally open (SPST-NO) switch designed for PCB mounting.

This switch provides a reliable tactile response, making it suitable for use in various electronics applications.

Typical applications include consumer electronics, industrial equipment, and computer peripherals.


Type Tactile Switch
Contact Configuration SPST
Actuator Length 1.6mm
Operating Force 1.47N
Actuator Colour Grey
Actuator Style Plunger
Contact AC Voltage 500V ac
Contact DC Voltage 24V dc
Height 3.85mm
IP Rating IP00
Length 6.25mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Product Type Tactile Switch
Series B3F
Standards/Approvals RoHS
Switch Configuration SPST NC
Switch Contact Current 50mA
Terminal Type Through Hole
Width 7.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot