Omron B3F-3120 Mechanical Keyswitch Long Lifespan Compact Design

Order Code:

15-4607

Brand: Omron MPN: B3F-3120
Qty Unit Price (Ex VAT)
1000+ £0.237
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
7,261 in stock, despatched in 5 working days

The Omron B3F-3120 is a mechanical keyswitch known for its long lifespan and compact design.

It features high reliability and durability, making it suitable for demanding environments.

This keyswitch is commonly used in industrial equipment and instrumentation.

The B3F-3120 ensures precise and consistent tactile feedback for user interfaces.


Type Tactile Switch
Contact Configuration SPST
Actuator Length 1.6mm
Operating Force 0.98N
Actuator Colour Black
Actuator Style Plunger
Contact DC Voltage 24V dc
Height 3.85mm
Illuminated No
Length 6.25mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Product Type Tactile Switch
Series Not Found
Standards/Approvals RoHS
Switch Contact Current 50mA
Terminal Type Through Hole
Width 7.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot