Omron B3F-3105 Key Switch Compact Tactile 12x12mm 160gf SPST-NO

MPN
B3F-3105
Brand
Omron
Order Code
15-4780
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
600+ £0.290
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 1,000 in stock

Omron B3F-3105 is a compact tactile key switch.

It measures 12x12mm and requires 160gf of force for actuation.

With a single pole single throw normally open configuration, it is ideal for use in keyboards and control panels.

The switch is known for its durability and reliability in various electronic applications.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.15mm
Outline Dimensions (L x W) 12 mm x 12 mm
Illumination None
Operating Force 160gf

Reviews

Be the first to submit a review

Trustpilot