Omron B3F-1155 Tactile Switch Momentary SPST-NO Through-Hole Compact

MPN
B3F-1155
Brand
Omron
Order Code
15-5831
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
700+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Available to back orderBack-order availability date - 29/11/2026

The Omron B3F-1155 is a compact tactile switch designed for through-hole mounting.

It features a momentary single pole single throw normally open (SPST-NO) configuration.

Ideal for consumer electronics, it provides reliable tactile feedback.

The switch is often used in control panels and user interfaces.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Momentary
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Outline Dimensions 7.3 x 6.25
Illumination None

Reviews

Be the first to submit a review

Trustpilot