Omron B3F-1072 Tactile Switch SPST-NO 12VDC 50mA SMT Actuator

Image Representative of Range

Omron B3F-1072 Tactile Switch SPST-NO 12VDC 50mA SMT Actuator

MPN
B3F-1072
Brand
Omron
Order Code
15-4900
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
350+ £0.606
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 2,311 in stock

The Omron B3F-1072 is a surface-mount tactile switch with a single pole single throw, normally open configuration.

It operates at 12VDC and 50mA, providing a reliable interface for user interaction.

The switch offers a crisp tactile response, ideal for consumer electronics and industrial automation.

Typical applications include control panels, remote controls, and other devices requiring momentary user input.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 9.5mm
Outline Dimensions 7.3 x 6.25
Illumination None
Operating Force 150gf

Reviews

Be the first to submit a review

Trustpilot