Omron B3F-1062 Mechanical Keyswitch SPST-NO Tactile 12.0Nx3.5mm

Order Code:

15-4728

Brand: Omron MPN: B3F-1062
Qty Unit Price (Ex VAT)
1500+ £0.228
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Available to back orderBack-order availability date - 04/05/2026

Omron B3F-1062 is a mechanical keyswitch with a tactile, single pole single throw, normally open configuration.

It has an actuation force of 12.0 N and measures 3.5 mm in height.

This keyswitch is commonly used in control panels and electronic devices requiring precise tactile feedback.

Its durable construction ensures reliable performance in demanding environments.


Type Tactile Switch
Contact Configuration SPST
Actuator Length 3.6mm
Operating Force 1.47N
Actuator Style Plunger
Contact DC Voltage 24V dc
Height 7mm
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Product Type Tactile Switch
Series B3F
Standards/Approvals RoHS
Switch Contact Current 50mA
Terminal Type Solder
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot