Omron B3F-1060 Tactile Keyswitch 6mmx6mm SPST-NO Momentary Action

Order Code:

15-5721

Brand: Omron MPN: B3F-1060
Qty Unit Price (Ex VAT)
1500+ £0.223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
8,594 in stock, despatched in 5 working days

The Omron B3F-1060 is a tactile keyswitch with dimensions of 6mm by 6mm.

It features a single pole single throw normally open (SPST-NO) configuration with momentary action.

This keyswitch is known for its reliable tactile feedback, making it suitable for applications such as consumer electronics and industrial controls.

It is commonly used in devices requiring compact and straightforward user input interfaces.


Type Tactile Switch
Contact Configuration SPST
Actuator Length 3.6mm
Operating Force 0.98N
Actuator Style Plunger
Contact DC Voltage 24V dc
Height 7mm
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Product Type Tactile Switch
Series B3F
Standards/Approvals RoHS
Switch Contact Current 50mA
Terminal Type Solder
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot