Omron B3F-1056 Key Switch Tactile SPST-NO 6mm 100gf Through Hole

Image Representative of Range

Omron B3F-1056 Key Switch Tactile SPST-NO 6mm 100gf Through Hole

MPN
B3F-1056
Brand
Omron
Order Code
15-6034
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
200+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 4,177 in stock

The Omron B3F-1056 is a tactile key switch that features a single pole, single throw (SPST-NO) configuration.

With a 6 mm size and a 100 gf actuation force, it is designed for through-hole mounting.

This compact switch provides reliable tactile feedback for user interfaces.

It is typically used in consumer electronics, instrumentation, and industrial control panels.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Actuator Length 7.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 500gf
Actuator Style Plunger
Contact DC Voltage 24V dc
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 50000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series B3F
Standards/Approvals RoHS
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot