Omron B3F-1052 B3F Tactile Switch SPST-NO 6x6mm Through Hole

Image Representative of Range

Omron B3F-1052 B3F Tactile Switch SPST-NO 6x6mm Through Hole

Order Code:

15-4980

Brand: Omron MPN: B3F-1052
Qty Unit Price (Ex VAT)
850+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 850
6,276 in stock, despatched in 5 working days

The Omron B3F-1052 is a tactile switch with a SPST-NO configuration, designed for through hole mounting.

Measuring 6x6mm, it offers reliable, momentary switch operation.

This type of switch is typically used in consumer electronics and instrumentation.

Its durability and compact size make it suitable for high-density mounting on circuit boards.


Type Tactile Switch
Contact Configuration SPST
Actuator Length 3mm
Operating Force 1.47N
Actuator Colour Yellow
Actuator Style Plunger
Contact DC Voltage 24V dc
Height 7.3mm
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Product Type Tactile Switch
Series B3F
Standards/Approvals RoHS
Switch Contact Current 50mA
Terminal Type Solder
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot