Omron B3F-1020 Series Mechanical Keyswitch Tactile SPST-NO PC Mount

MPN
B3F-1020
Brand
Omron
Order Code
15-6024
Country of Origin
Japan
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1500+ £0.169
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
1,000 in stock, despatched in 5 working days

The Omron B3F-1020 is a tactile mechanical key switch with a single-pole single-throw normally open configuration.

It features a standard operating force and is designed for PC board mounting.

This switch is ideal for use in control panels and electronic testing equipment.

The B3F-1020 ensures reliable performance in user interface applications.


Type Tactile Switch
Contact Configuration SPST
Current Rating (A) 50mA
Actuator Length 5mm
Outline Dimensions 6mm
Illumination None
Operating Force 0.98N
Actuator Colour Black
Actuator Style Plunger
Contact DC Voltage 24V dc
Illuminated No
IP Rating IP00
Length 6mm
Max Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series B3F
Standards/Approvals RoHS
Terminal Type Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot