Omron B3F-1002 Mechanical Keyswitch Tactile Compact Long-Life

Order Code:

15-4975

Brand: Omron MPN: B3F-1002
Qty Unit Price (Ex VAT)
1500+ £0.170
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
4,600 in stock, despatched in 5 working days

The Omron B3F-1002 is a durable mechanical keyswitch known for its tactile feel and compact design.

It offers long-life performance ideal for use in consumer electronics and industrial controls.

This switch provides reliable feedback, making it suitable for applications requiring precise user interaction.

The B3F-1002 is commonly used in keyboards and control panels.


Type Tactile Switch
Contact Configuration SPST
Actuator Length 0.9mm
Operating Force 1.47N
Actuator Colour Yellow
Actuator Style Plunger
Contact DC Voltage 24V dc
Height 4.3mm
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Product Type Tactile Switch
Series B3F
Standards/Approvals RoHS
Switch Contact Current 50mA
Terminal Type Solder
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot