Easter Opening Hours and Delivery Dates here
Omron B3F-1000S Tactile Switch SPST-NO 12V 50mA 3.5N 6x6mm

Image Representative of Range

Omron B3F-1000S Tactile Switch SPST-NO 12V 50mA 3.5N 6x6mm

Order Code:

15-4670

Brand: Omron MPN: B3F-1000S
Qty Unit Price (Ex VAT)
463+ £0.193
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 463
Available to back orderBack order, lead time 14 days

The Omron B3F-1000S is a tactile switch by Omron with a single pole, single throw normally open configuration.

It is designed for low-voltage applications, operating at 12 volts with a contact current rating of 50 mA.

The switch offers a tactile feedback force of 3.5N and measures 6x6mm in size.

It is typically used in consumer electronics, industrial controls, and instrumentation devices.


Type Tactile Switch
Contact Configuration SPST
Actuator Length 6mm
Operating Force 0.98N
Actuator Colour White
Actuator Style Button
Contact DC Voltage 24V dc
Height 4.3mm
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Product Type Tactile Switch
Series B3F-1000
Standards/Approvals RoHS
Switch Contact Current 0.05A
Switch Operation On-Off
Terminal Type Pin
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot