Omron B3F 0062A Mechanical Keyswitch Tactile SPST-NO 160gf 10000000 Cycles

MPN
B3F 0062A
Brand
Omron
Order Code
15-0258
Country of Origin
Japan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1500+ £0.258
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 730 in stock

The Omron B3F 0062A is a mechanical keyswitch with a single-pole, single-throw, normally open design.

It features a tactile response with an operating force of 160 gf.

The switch is designed for a durability of 10 million cycles.

It is typically used in electronic devices requiring reliable and responsive tactile input.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Outline Dimensions 7.3 x 6.25
Illumination None
Operating Force 160gf

Reviews

Be the first to submit a review

Trustpilot