Omron B32-1620E Tactile Switch Round Key Top Non-Latching Bulk

Order Code:

15-0034

Brand: Omron MPN: B32 1620E
Qty Unit Price (Ex VAT)
500+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
501 in stock, despatched in 5 working days

The Omron B32-1620E is a tactile switch designed with a round key top and a non-latching mechanism.

It is typically used in control panels and consumer electronics for precise input applications.

Known for its reliable performance, it is often chosen for its durability in various operational environments.

The component is supplied in bulk to accommodate large scale manufacturing needs.


Type Tactile Switch
Cap Colour Orange
Cap Shape Round
Cap Type Snap-On
Diameter 9.5mm
For Use With Switches
Height 7mm
Product Type Cap
Standards/Approvals RoHS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot