Omron A6T-8101F DIP Switch PCB Mount SPST 8 Position

Order Code:

15-0167

Brand: Omron MPN: A6T 8101F
Qty Unit Price (Ex VAT)
125+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 04/05/2026

The Omron A6T 8101F is a DIP switch designed for PCB mounting with a single-pole, single-throw configuration.

It features eight switch positions, offering flexible configuration options.

Suitable for applications requiring manual control inputs, such as setting addresses or configurations in electronics.

Its reliable design ensures long-lasting performance in various electronic devices.


Type DIP Switch
Circuit SPST
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot