Omron A6T-2102A DIP Switch SPST 2 Position Raised Actuator

Order Code:

15-0164

Brand: Omron MPN: A6T 2102A
Qty Unit Price (Ex VAT)
152+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 152
587 in stock, despatched in 5 working days

The Omron A6T 2102A is a dual-position DIP switch with a single-pole, single-throw configuration.

It features a raised actuator for easy manual operation.

This switch is commonly used in electronic devices for setting configurations or as user-selectable options.

It is suitable for applications requiring reliable and compact switch solutions.


Type DIP Switch
Circuit SPST
Number of Positions 2
Current Rating 25mA
Voltage Rating 24VDC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot