Omron A6SR-2104 A6SR DIP Switch SMT Low Profile

MPN
A6SR-2104
Brand
Omron
Order Code
15-6003
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

    2 6 8
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 45 in stock

The Omron A6SR-2104 is a low-profile surface-mount DIP switch designed for compact electronic applications.

This component features a 2-position configuration for simple circuit control.

Its small size makes it ideal for densely packed circuit boards and consumer electronics.

Typically used in settings requiring reliable and quick switching, it is suitable for adjusting device settings or configuration options.


Type DIP Switch
Number of Positions 2
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Lever
Pitch 2.54mm
Mount Type Surface Mount
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot