Omron A6SN-1101 Slide Dip Switch SPST Latched 1 Switch

MPN
A6SN-1101
Brand
Omron
Order Code
15-5678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
120+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Despatched within 5 working days - 78 in stock

The Omron A6SN-1101 is a slide dip switch with a single-pole, single-throw (SPST) configuration designed for reliable electronic circuit control.

Known for its durability, the switch features a latched mechanism ensuring stable switching action.

Typical applications include use in industrial equipment, telecommunications, and consumer electronics for setting hardware configurations.

Its compact design makes it suitable for space-constrained circuit boards.


Type DIP Switch
Circuit SPST
Number of Positions 1
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Flat
Pitch 2.54mm
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot