Omron A6S-6104-H DIP Switch 6-Pole Surface-Mount 4-Position Actuator

MPN
A6S-6104-H
Brand
Omron
Order Code
15-5523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
67+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 67
Despatched within 5 working days - 25 in stock

The Omron A6S-6104-H is a 6-pole surface-mount DIP switch with a 4-position actuator.

It is designed for easy integration onto circuit boards.

This component is typically used for setting configurations in electronic devices.

Its compact design suits modern, space-constrained applications.


Type DIP Switch
Number of Positions 6
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Mount Type Surface Mount
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot