Omron A6S-4104-H A6S Switch Unshrouded 6P SMT Rotary DIP

MPN
A6S-4104-H
Brand
Omron
Order Code
15-5652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
200+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 112 in stock

Omron A6S-4104-H is a rotary DIP switch designed for surface mount technology.

It features an unshrouded 6-position configuration for easy integration and adjustment.

This switch is commonly used in telecommunications, consumer electronics, and industrial control applications.

The Omron A6S-4104-H ensures reliable performance and compact design for tight spaces.


Type Rotary Coded DIP Switch
Number of Positions 6
Index Stops 6
Number of Decks 1
Current Rating (Amps) 25mA
Actuator Type Slide
Illumination None
Mount Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot