Omron A6S-2102-H DIP Switch 2 pins SMD DPST 0.025A 24VDC Surface Mount

Image Representative of Range

Omron A6S-2102-H DIP Switch 2 pins SMD DPST 0.025A 24VDC Surface Mount

MPN
A6S-2102-H
Brand
Omron
EAN-13
2050007657996
Order Code
05-6208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.21
250+ £1.13
500+ £1.11
1250+ £1.09
2500+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

Omron's A6S-2102-H is a surface-mount dual inline package (DIP) switch with two pins. It is designed for applications requiring compact electronic switching, such as in consumer electronics or communication devices. The switch is typically supplied in a single piece per bag, suitable for precise and reliable on-board configuration settings.
Type DIP switch
Circuit DPST
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
actuator model Flat
Engineering Part No A6S2102H
Engineering Series No A6S
Misc Attribute 2 SMD
Mount Type Surface Mount
Number of pins 2
Packaging Type Bag
Product Type Rotary Coded DIP Switch
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Reviews

Be the first to submit a review

Trustpilot