Omron A6S-0026H Dip Switch Surface Mount SPST 2 Position Slide Type

MPN
A6S 0026H
Brand
Omron
Order Code
15-0171
Country of Origin
China
View Full Product Range (28)
Qty Unit Price (Ex VAT)
125+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 10/11/2026

The Omron A6S-0026H is a surface mount dip switch designed for varied electronic applications.

It features a single pole single throw (SPST) configuration with two positions in a slide type format.

Ideal for compact electronic devices, it provides reliable switching in limited space.

The dip switch is commonly used in circuit board designs for configuration settings or mode selection.


Type DIP Switch
Circuit SPST
Number of Positions 2
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot