Omron A6S 0015B Dip Switch 4 Position Surface Mount SPST

MPN
A6S 0015B
Brand
Omron
Order Code
15-0233
Country of Origin
China
View Full Product Range (28)
Qty Unit Price (Ex VAT)
250+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 10,338 in stock

The Omron A6S 0015B is a 4-position surface mount DIP switch designed for reliable circuit board integration.

It features single pole single throw (SPST) contacts, ensuring straightforward on/off functionality.

This component is commonly used in applications requiring configuration settings such as setting circuit parameters or selecting interrupt lines.

Its compact design allows for efficient use in limited space on printed circuit boards.


Type DIP Switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot