Omron A6S 0014D Dip Switch 14-Position Slide Through Hole SMT

MPN
A6S 0014D
Brand
Omron
Order Code
15-0198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
250+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 10/11/2026

The Omron A6S 0014D is a 14-position slide DIP switch designed for surface mount technology applications.

It features a compact design with through-hole mounting, ensuring reliable and robust connections.

This DIP switch is commonly used in electronic circuits for setting configurations or addressing control settings.

Omron's design provides excellent contact reliability and operational efficiency in various devices and control systems.


Type DIP Switch
Number of Positions 14
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot