Omron A6RS0003C Rotary Coded Switch 10 Position

Order Code:

15-5243

Brand: Omron MPN: A6RS0003C
Qty Unit Price (Ex VAT)
40+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 14 days

The Omron A6RS0003C is a rotary coded switch with 10 positions.

It features compact design and high durability for precise position setting.

The switch is typically used in electronic devices for mode selection or setting preferences.

Its reliable performance in various environments makes it ideal for industrial control applications.


Type DIP Switch
Actuator Colour White
Illuminated No
IP Rating IP60
Maximum Operating Temperature 35°C
Minimum Operating Temperature 5°C
Mount Type Surface Mount
Product Type Rotary Switch
Series A6RS
Standards/Approvals RoHS
Terminal Type Through Hole

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot