Omron A6H-4505M A6H Dip Switch Surface Mount 4 Position Right Angle

MPN
A6H 4505M
Brand
Omron
Order Code
13-8184
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
70+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
439 in stock, despatched in 5 working days

The Omron A6H-4505M is a surface mount, right angle dip switch.

It features 4 positions, providing reliable switching options.

It is known for its compact design and durability.

Commonly used in communication equipment and instrumentation.


Type DIP Switch
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot