Omron A6EN0018M DIP Switch 8 Position Top Actuated SMT

Image Representative of Range

Omron A6EN0018M DIP Switch 8 Position Top Actuated SMT

Order Code:

15-0178

Brand: Omron MPN: A6EN0018M
Qty Unit Price (Ex VAT)
46+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 46
Available to back orderBack-order availability date - 08/05/2026

The Omron A6EN0018M is an 8-position DIP switch for surface-mount technology.

It features top actuation and gull-wing terminals for reliable connectivity.

This switch is commonly used in circuit switching and configuration settings in electronic devices.

Its compact design makes it suitable for applications with limited space.


Type DIP Switch
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Top Actuated
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot