Omron A6EN0012A DIP Switch 2 Pole Slide Compact Design

Image Representative of Range

Omron A6EN0012A DIP Switch 2 Pole Slide Compact Design

Order Code:

15-1447

Brand: Omron MPN: A6EN0012A
Qty Unit Price (Ex VAT)
63+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 63
Available to back orderBack-order availability date - 08/05/2026

The Omron A6EN0012A is a compact 2-pole slide DIP switch.

It is designed for easy integration into circuit boards.

Typical applications include settings for industrial controls and electronic devices.

The switch ensures precise control with its reliable construction.


Type DIP Switch
Number of Positions 2
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot