Omron A6EN0010E DIP Switch SPST 10 Position Raised Slide

Order Code:

15-0158

Brand: Omron MPN: A6EN0010E
Qty Unit Price (Ex VAT)
200+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 08/05/2026

The Omron A6EN0010E is a DIP switch with a single-pole, single-throw configuration that has 10 positions.

It features a raised slide for easy operation and is designed for PCB mounting.

This switch is typically used in consumer electronics for setting hardware configurations.

Its compact design and reliable performance make it suitable for a range of industrial applications.


Type DIP Switch
Circuit SPST
Number of Positions 10
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot