Omron A6EN0008C DIP Switch 8 Position Sliding Actuator Through Hole

Image Representative of Range

Omron A6EN0008C DIP Switch 8 Position Sliding Actuator Through Hole

Order Code:

15-0222

Brand: Omron MPN: A6EN0008C
Qty Unit Price (Ex VAT)
100+ £0.980
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 08/05/2026

The Omron A6EN0008C is an 8-position DIP switch with a sliding actuator design for easy operation.

It features a through-hole mounting style, ensuring secure placement on printed circuit boards.

This switch is typically used in applications where binary-coded electrical contacts are needed for device configuration.

The A6EN0008C is ideal for settings in telecommunications, consumer electronics, and industrial control equipment.


Type DIP Switch
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot