Omron A6EN0007E DIP Switch 4 Position Surface Mount Slide Actuator

Order Code:

15-0223

Brand: Omron MPN: A6EN0007E
Qty Unit Price (Ex VAT)
200+ £0.997
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 14 days

The Omron A6EN0007E is a surface mount DIP switch with four positions and a slide actuator.

It features a compact design suitable for space-constrained environments.

This switch is typically used for setting configurations and changing operating modes in electronic devices.

Its reliable performance makes it ideal for applications in consumer electronics and telecommunications equipment.


Type DIP Switch
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot