Omron A6EN0005R DIP Switch 4-Position Surface Mount SPST ON-OFF

Image Representative of Range

Omron A6EN0005R DIP Switch 4-Position Surface Mount SPST ON-OFF

Order Code:

15-1446

Brand: Omron MPN: A6EN0005R
Qty Unit Price (Ex VAT)
20+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 08/05/2026

The Omron A6EN0005R is a surface mount DIP switch with four positions for efficient circuit control.

Each position operates as a single pole, single throw (SPST) switch, providing ON-OFF functionality.

This switch is ideal for applications requiring configurable options like setting device modes or communication protocols.

Its compact design caters to space-constrained PCB layouts.


Type DIP Switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot