Omron A6EN0003B Slide Dip Switch SPST Horizontal 0.025A

Image Representative of Range

Omron A6EN0003B Slide Dip Switch SPST Horizontal 0.025A

Order Code:

15-0162

Brand: Omron MPN: A6EN0003B
Qty Unit Price (Ex VAT)
109+ £0.819
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 109
Available to back orderBack-order availability date - 08/05/2026

The Omron A6EN0003B is a slide DIP switch with a single pole single throw (SPST) configuration.

It has a horizontal operation and can carry a current of 0.025 amperes.

This compact switch is designed for use in electronic circuit boards.

Typical applications include setting configurations in industrial equipment and consumer electronics.


Type DIP Switch
Circuit SPST
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot