Omron A6EN0002D DIP Switch SPST 2 Position Slider Through Hole

Image Representative of Range

Omron A6EN0002D DIP Switch SPST 2 Position Slider Through Hole

Order Code:

15-0187

Brand: Omron MPN: A6EN0002D
Qty Unit Price (Ex VAT)
43+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 43
Available to back orderBack-order availability date - 08/05/2026

The Omron A6EN0002D is a single-pole, single-throw (SPST) 2-position DIP switch.

It features a slider mechanism for easy operation and through-hole mounting.

This switch is commonly used in electronic equipment for setting configurations.

Its compact design is ideal for use on circuit boards where space is limited.


Type DIP Switch
Circuit SPST
Number of Positions 2
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot