Omron A6EN0001F A6EN DIP Switch 2-Position Numbered Slide Actuator

Image Representative of Range

Omron A6EN0001F A6EN DIP Switch 2-Position Numbered Slide Actuator

Order Code:

15-0210

Brand: Omron MPN: A6EN0001F
Qty Unit Price (Ex VAT)
10+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 08/05/2026

The Omron A6EN0001F is a dip switch designed with a 2-position numbered slide actuator for easy operation.

It features reliable performance and compact form, suitable for space-constrained applications.

Typically used in consumer electronics and industrial controls, it allows precise input settings.

Known for its durability, it ensures stable signal transmissions in various electronic devices.


Type DIP Switch
Number of Positions 2
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot