Omron A6E-8101-N A6E Switch SPST Contact Gold Surface Mount

Image Representative of Range

Omron A6E-8101-N A6E Switch SPST Contact Gold Surface Mount

Order Code:

15-5178

Brand: Omron MPN: A6E-8101-N
Qty Unit Price (Ex VAT)
60+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 08/05/2026

The Omron A6E-8101-N is a single pole single throw (SPST) switch with gold-plated contacts.

It is designed for surface mount applications, providing reliable signal integrity.

This switch is part of Omron's A6E series, known for compact and durable components.

Typical uses include consumer electronics and industrial control systems.


Type DIP Switch
Circuit SPST
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Flat
Pitch 2.54mm
Product Type Rotary Coded DIP Switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot