Omron A6E-4104-N Switch 4PositionBlack Slide Panel Mount Compact

Image Representative of Range

Omron A6E-4104-N Switch 4PositionBlack Slide Panel Mount Compact

Order Code:

15-5850

Brand: Omron MPN: A6E-4104-N
Qty Unit Price (Ex VAT)
100+ £0.980
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 08/05/2026

The Omron A6E-4104-N is a compact slide switch with four positions and a sleek black design.

This switch is designed for panel mounting, offering easy integration in various control systems.

Its reliable performance makes it suitable for applications in electronics where precise switching is needed.

The A6E-4104-N is ideal for adjusting settings in audio equipment and industrial machinery.


Type DIP Switch
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Raised Actuator
Pitch 2.54mm
Product Type Rotary Coded DIP Switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot