Omron A6E-0104-N A6E Series DIP Switch SPST 4 Position Piano Blue

Image Representative of Range

Omron A6E-0104-N A6E Series DIP Switch SPST 4 Position Piano Blue

Order Code:

15-5353

Brand: Omron MPN: A6E-0104-N
Qty Unit Price (Ex VAT)
43+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 43
Available to back orderBack-order availability date - 08/05/2026

The Omron A6E-0104-N is a DIP switch with SPST configuration and four positions.

It features a compact piano-style design and is blue in colour.

This switch is ideal for use in circuit board applications where the selection of multiple options or functions is required.

It ensures reliable performance for precise electronic control.


Type DIP Switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot